The Panduit CMFEI is a Mini-Com female RF connector with a module package type and 75R impedance. It is designed for panel mount applications and has a beige color with a straight orientation. The connector has a single female contact and is packaged in bulk with a weight of 0.64oz. It is not radiation hardened and is part of the Mini-Com series.
Panduit CMFEI technical specifications.
| Package/Case | Module |
| Color | Beige |
| Gender | Female |
| Impedance | 75R |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Mini-Com® |
| Weight | 0.64oz |
| RoHS | Compliant |
No datasheet is available for this part.