
The Panduit CMFWH is a Mini-Com female RF connector with a 75R impedance. It features a module package and is available in a white color. The connector is made with brass contact material and has a nickel plating. It is a female connector with a straight orientation and is packaged in bulk quantities.
Sign in to ask questions about the Panduit CMFWH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit CMFWH technical specifications.
| Package/Case | Module |
| Color | White |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Female |
| Impedance | 75R |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Mini-Com® |
| Weight | 0.64oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CMFWH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
