
The CR2-M cable mount cable is made from nylon, a polyamide material known as PA66, with a natural color. It has a depth of 6.09mm, a height of 0.197inch, and a length of 8.4mm. The cable is designed for cable mounting and is available in bulk packaging with 1000 units per package. The CR2-M cable is not radiation hardened.
Panduit CR2-M technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 6.09mm |
| Height | 0.197inch |
| Length | 8.4mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CR |
| Weight | 8.000001oz |
| Width | 5.1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit CR2-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
