Panduit CS1LG6 technical specifications.
| Body Material | Polyvinyl |
| Color | Grey |
| Height | 0.82inch |
| Length | 6foot |
| Material | Polyvinyl |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | PANDUCT® |
| Width | 0.827inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit CS1LG6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
