Panduit CT-1000 technical specifications.
| Package/Case | Molded |
| Length | 210mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit CT-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
