Panduit CT-1123 technical specifications.
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit CT-1123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
