
General Hand Tool Crimper for 1-8AWG wire, featuring a durable steel construction in black. This side-entry crimper offers a 269mm length for comfortable operation. Designed for wire mounting, it is lead-free and packaged in bulk.
Panduit CT-1700 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Length | 269mm |
| Material | Steel |
| Mount | Wire |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Contour Crimp™, Pan-Term® |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 1AWG |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit CT-1700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
