The CT-2300/ST is a battery-powered micro crimping tool part of the BlackFin series, designed for wire termination. It features a compact, lightweight ergonomic design and provides a 1.5-ton (15 kN) crimping force. The tool is compatible with Panduit CD-525 and CD-550 crimp dies and is powered by a 10.8V Lithium-Ion battery with a 1.5 Ah capacity. It is intended for use with various terminals and disconnects ranging from 22 to 10 AWG.
Checking distributor stock and pricing after the page loads.
Panduit CT-2300/ST technical specifications.
| Crimping Capacity | 22 - 10AWG |
| Crimping Force | 15kN |
| Battery Type | 10.8V Lithium-Ion |
| Battery Capacity | 1.5Ah |
| Overall Length | 10inches |
| Weight | 4.7lbs |
| Force Output | 1.7ton |
| RoHS | Compliant |
No datasheet is available for this part.