The CT-2500/L is a battery powered crimping tool designed to crimp #22 – #10 AWG Panduit terminals, disconnects, and splices. It features a 2-second crimp cycle time and 1.7 tons of crimping force. The tool is compatible with interchangeable crimping heads and die inserts. It is equipped with a tool body, two 1.5 Ah 12V Li-ion batteries, a battery charger, and a molded carrying case.
Panduit CT-2500/L technical specifications.
| Crimping Force | 1.7tons |
| Crimping Force | 15kN |
| Crimp Cycle Time | 2seconds |
| Wire Range | #22 - #10AWG |
| Weight (including battery) | 3.3lbs |
| Length | 11.75inches |
| Width | 3.13inches |
| Height | 2.38inches |
| RoHS | Compliant |
Download the complete datasheet for Panduit CT-2500/L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.