Sign in to ask questions about the Panduit CT-2550CH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit CT-2550CH technical specifications.
| Length | 129mm |
| Mount | Wire |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit CT-2550CH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
