The CT-920 Manual Hydraulic Crimp Tool is a hand-operated, lightweight hydraulic crimping tool constructed of high-quality aluminum for long-term dependability. It features a cushion grip to prevent slipping and reduce worker fatigue. This tool is designed to crimp most Pan-Term® terminals, splices, disconnects, ferrules, and copper lugs, delivering approximately 12 tons of crimping force.
Checking distributor stock and pricing after the page loads.
| Crimping Force | 12tons |
| Overall Length | 22.1inches |
| Height | 8.5inches |
| Width | 2.9inches |
| Weight | 22.5lbs |
| Material | Steel and Aluminum |
| Buy American Compliant | Yes |
| RoHS | Compliant |