Sign in to ask questions about the Panduit CTAPF1/0-12TP-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit CTAPF1/0-12TP-L technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Orange |
| Insulation | Non-Insulated |
| Length | 46.22mm |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit CTAPF1/0-12TP-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.