Splice Terminal 2-12AWG Copper 31.75mm Tin
Panduit CTAPF2-12TP-C technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Pink |
| Insulation | Non-Insulated |
| Length | 31.75mm |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 2AWG |
| RoHS | Compliant |
No datasheet is available for this part.
