The Panduit CTAPF3/0-12TP-Q cable terminal is a copper body terminal with a tin plating, available in a bulk packaging. It has a length of 46.22mm and is designed for crimp termination. The terminal is not radiation hardened and has a non-insulated body. It is suitable for use with wire gauges ranging from 0AWG to 12AWG.
Panduit CTAPF3/0-12TP-Q technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Insulation | Non-Insulated |
| Length | 46.22mm |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 0AWG |
| RoHS | Compliant |
No datasheet is available for this part.