This copper terminal features a green color and is designed for wall mounting. It has a non-insulated body and is plated with tin. The terminal is available in bulk packaging with 100 units per pack. It is not radiation hardened and has a crimp termination type.
Panduit CTAPF3-12TP-C technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Green |
| Insulation | Non-Insulated |
| Length | 31.75mm |
| Mount | Wall |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| Weight | 3.36lb |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 3AWG |
| RoHS | Compliant |
No datasheet is available for this part.