Sign in to ask questions about the Panduit CTAPF6-12TP-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit CTAPF6-12TP-C technical specifications.
| Color | Grey |
| Insulation | Non-Insulated |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit CTAPF6-12TP-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.