
Splice Terminal 8-12AWG Copper 17.01mm Tin
Panduit CTAPF8-12TP-C technical specifications.
| Color | Blue |
| Insulation | Non-Insulated |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
No datasheet is available for this part.