
The Panduit PANDUCT PanelMax wire duct is constructed from polyvinyl and polyvinylchloride materials with a grey color. It measures 1828.8mm in length, 111.8mm in depth, and 90.7mm in height. The duct is designed for external mounting and weighs 6.025lb. It is compliant with RoHS regulations but does not meet Reach SVHC standards.
Sign in to ask questions about the Panduit CWD3LG6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit CWD3LG6 technical specifications.
| Body Material | Polyvinyl, PVC |
| Color | Grey |
| Depth | 111.8mm |
| Height | 90.7mm |
| Length | 1828.8mm |
| Material | Lead, Polyvinylchloride, Polyvinyl |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PANDUCT®, PanelMax™ |
| Weight | 6.025lb |
| Width | 4.4inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit CWD3LG6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
