Panduit CWD3WH6 technical specifications.
| Color | White |
| Height | 3.571inch |
| Length | 6foot |
| Material | Lead, Polyvinylchloride, Polyvinyl |
| Mount | Base |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | PANDUCT®, PanelMax™ |
| Weight | 6.025lb |
| Width | 4.407inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit CWD3WH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.