
Panduit's PANDUCT PanelMax wire duct is a white, 6foot long, 135.3mm deep component made from lead, polyvinylchloride, and polyvinyl materials. It has a base mount and a weight of 7.75lb. The PANDUCT PanelMax is part of the PanelMax series and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit CWD4WH6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit CWD4WH6 technical specifications.
| Color | White |
| Depth | 135.3mm |
| Height | 4.58inch |
| Length | 6foot |
| Material | Lead, Polyvinylchloride, Polyvinyl |
| Mount | Base |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | PANDUCT®, PanelMax™ |
| Weight | 7.75lb |
| Width | 5.33inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit CWD4WH6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.