Panduit D1X2BL6 technical specifications.
| Body Material | Polyvinyl |
| Color | Black |
| Depth | 32mm |
| Height | 53.8mm |
| Length | 72inch |
| Material | PVC, Polyvinyl, Poly, Vinyl |
| Max Operating Temperature | 50°C |
| Mount | Screw |
| RoHS Compliant | Yes |
| Series | PANDUCT® Type D |
| Weight | 7.425lb |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Panduit D1X2BL6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.