Sign in to ask questions about the Panduit D2X2WH6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit D2X2WH6 technical specifications.
| Body Material | Polyvinyl |
| Color | White |
| Depth | 57.2mm |
| Height | 2.14inch |
| Length | 6foot |
| Material | PVC, Polyvinyl |
| Max Operating Temperature | 50°C |
| Mount | Screw |
| Package Quantity | 1 |
| Series | PANDUCT® Type D |
| Width | 2.25inch |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Panduit D2X2WH6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
