
The Panduit D3H6 is a grey PVC wire duct with a 6-pack quantity. It measures 3 inches in height, 0.75 inches in width, and 72 inches in length. Constructed from PVC, polyvinyl, lead, and polyvinylchloride materials, this wire duct is designed for wall mounting. It is part of the PANDUCT series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit D3H6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit D3H6 technical specifications.
| Color | Grey |
| Height | 3inch |
| Length | 72inch |
| Material | PVC, Polyvinyl, Lead, Polyvinylchloride |
| Mount | Wall |
| Package Quantity | 6 |
| Series | PANDUCT® |
| Weight | 1.118lb |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit D3H6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.