
The PANDUCT Type D wire duct is made from polyvinyl material with a grey color. It has a maximum operating temperature of 50°C and is mounted via screw. The duct is 6foot in length, 3.25inch in width, and 3.12inch in height, with a weight of 2.689lb. It is RoHS compliant and available in a package quantity of one.
Sign in to ask questions about the Panduit D3X3LG6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit D3X3LG6 technical specifications.
| Body Material | Polyvinyl |
| Color | Grey |
| Depth | 82.6mm |
| Height | 3.12inch |
| Length | 6foot |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Max Operating Temperature | 50°C |
| Mount | Screw |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | PANDUCT® Type D |
| Weight | 2.689lb |
| Width | 3.25inch |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Panduit D3X3LG6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
