Panduit D3X4LG6 technical specifications.
| Body Material | Polyvinyl |
| Color | Grey |
| Depth | 82.6mm |
| Height | 4.1inch |
| Length | 6foot |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Mount | Screw |
| Package Quantity | 1 |
| Series | PANDUCT® Type D |
| Width | 3.25inch |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Panduit D3X4LG6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
