The Panduit PANDUCT Type D wire duct is constructed from polyvinyl material and features a black color. It measures 107.9mm in depth, 53.8mm in height, and 1828.8mm in length. This wire duct is designed for screw mount installation and is suitable for use in various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit D4X2BL6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit D4X2BL6 technical specifications.
| Body Material | Polyvinyl |
| Color | Black |
| Depth | 107.9mm |
| Height | 53.8mm |
| Length | 1828.8mm |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Mount | Screw |
| Series | PANDUCT® Type D |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Panduit D4X2BL6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.