Panduit DB-C technical specifications.
| Color | Grey |
| Height | 0.19inch |
| Length | 16.5mm |
| Material | PVC, Polyvinyl, ABS |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | PANDUCT® |
| Weight | 3.2oz |
| Width | 0.65inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit DB-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
