
The Disco-Lok Female Terminal is a general-purpose terminal with a brass body and tin plating. It features a fully insulated design and is available in a range of wire gauges from 18 to 22 AWG. The terminal has a depth of 9.1mm and is designed for free-hanging applications. It is not RoHS compliant and is not radiation hardened.
Panduit DMNG1-63FL-3K technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Depth | 9.1mm |
| Gender | Female |
| Insulation | Fully Insulated |
| Length | 24.6mm |
| Mount | Free Hanging |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Disco-Lok™ |
| Termination | Standard |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Not CompliantNo |
No datasheet is available for this part.