
Fully insulated female crimp interconnection device featuring a straight, free-hanging orientation. Constructed with brass body and contacts, both tin-plated for enhanced conductivity and corrosion resistance. Nylon insulation with a 0.22-inch diameter ensures reliable electrical isolation. Designed for 10-12 AWG wire, with a 0.25-inch tab width and 0.032-inch tab thickness. Packaged in bulk quantities of 500 units.
Panduit DNF10-250FI-D technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Package/Case | Metal |
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 9.1mm |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Diameter | 0.22inch |
| Insulation Material | Nylon |
| Length | 0.95inch |
| Material | Brass |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Crimp |
| Weight | 2.3lb |
| Width | 9.14mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNF10-250FI-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
