
Fully insulated push-on terminal designed for 10-12 AWG wire. Features brass body and contact material with tin plating for enhanced conductivity and corrosion resistance. Nylon insulation provides electrical protection with a 0.22-inch insulation diameter. This female terminal offers a 0.25-inch tab width and 0.032-inch tab thickness, with a free-hanging mount. Dimensions include 24.4mm length, 8.9mm depth, and 8.89mm width.
Panduit DNF10-250FIB-D technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 8.9mm |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Diameter | 0.22inch |
| Insulation Material | Nylon |
| Length | 24.4mm |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Brass |
| Termination | Crimp |
| Weight | 2.55lb |
| Width | 8.89mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNF10-250FIB-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
