
Male, fully insulated, free-hanging terminal with a 0.25-inch tab width and 0.032-inch tab thickness. Features a nylon insulation material in yellow, with a 0.22-inch insulation diameter. Body and contact materials are copper and brass, both with nickel plating. Designed for crimp termination, supporting wire gauges from 10AWG to 12AWG.
Panduit DNF10-250FIMB-D technical specifications.
| Body Material | Copper |
| Body Plating | Nickel |
| Color | Yellow |
| Contact Material | Copper, Brass |
| Contact Plating | Nickel |
| Depth | 11.4mm |
| Gender | Male |
| Insulation | Fully Insulated |
| Insulation Diameter | 0.22inch |
| Insulation Material | Nylon |
| Length | 24.4mm |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | Pan-Term® |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Copper |
| Termination | Crimp |
| Weight | 2.3lb |
| Width | 11.4mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNF10-250FIMB-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.