
Fully insulated, female push-on terminal designed for 14-16 AWG wire. Features a brass body and contacts, both with tin plating for enhanced conductivity and corrosion resistance. Nylon insulation provides a 0.16-inch insulation diameter, with a tab measuring 0.187 inches wide and 0.032 inches thick. This free-hanging terminal offers a 7.37mm width and 19.8mm length, with a 7.4mm depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit DNF14-187FIB-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 7.4mm |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Diameter | 0.16inch |
| Insulation Material | Nylon |
| Length | 19.8mm |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Tab Thickness | 0.032inch |
| Tab Width | 0.187inch |
| Terminal Material | Brass |
| Termination | Crimp |
| Weight | 3.68oz |
| Width | 7.37mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNF14-187FIB-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
