
Female quick disconnect terminal for 14-16 AWG wire. Features brass body and contact material with tin plating. Nylon insulation provides non-mating end insulation with a 0.162-inch diameter. Terminal dimensions include a 19.3mm length, 5.8mm depth, and 0.02-inch tab thickness by 0.187-inch tab width. Bulk packaged in quantities of 100.
Panduit DNF14-188-C technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Package/Case | 100 |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 5.8mm |
| Gender | Female |
| Insulation | Non-Mating End Insulated |
| Insulation Diameter | 0.162inch |
| Insulation Material | Nylon |
| Length | 19.3mm |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Termination | Crimp |
| Weight | 4.64oz |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNF14-188-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.