
Female quick disconnect terminal for 14-16 AWG wire. Features brass body with tin plating and nylon insulation in blue. Tab dimensions are 0.205" width and 0.02" thickness. Non-mating end insulated with a 0.162" insulation diameter. RoHS compliant and free-hanging mount.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit DNF14-206-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit DNF14-206-C technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 6.4mm |
| Gender | Female |
| Insulation | Non-Mating End Insulated |
| Insulation Diameter | 0.162inch |
| Insulation Material | Nylon |
| Length | 0.76inch |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Tab Thickness | 0.02inch |
| Tab Width | 0.205inch |
| Termination | Standard |
| Width | 6.35mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNF14-206-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
