Fully insulated male disconnect terminals, designed for free-hanging mounting. Features brass body and contact material with nickel plating. Accommodates wire gauges from 14 AWG to 16 AWG, with a tab size of 0.25 inch width and 0.032 inch thickness. Insulation is nylon, available in blue and red, with a maximum insulation diameter of 0.158 inches. Supplied in tape and reel packaging, with 2000 units per package.
Sign in to ask questions about the Panduit DNF14-250FIM-2K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit DNF14-250FIM-2K technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Color | Blue, Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Depth | 10.66mm |
| Gender | Male |
| Insulation | Fully Insulated |
| Insulation Diameter | 0.158inch |
| Insulation Material | Nylon |
| Length | 22.86mm |
| Material | Nylon |
| Mount | Free Hanging |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Disco™ |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Crimp |
| Weight | 7.8lb |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNF14-250FIM-2K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.