
Fully insulated male receptacle for board-to-board and mezzanine applications. Features brass body and contacts with nickel plating. Designed for 14-16 AWG wire with a 0.25-inch tab width and 0.032-inch tab thickness. Offers a 11.4mm width and depth, 23.1mm length, and nylon insulation. Bulk packaged in quantities of 500, this RoHS compliant component is suitable for free-hanging mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit DNF14-250FIMB-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Depth | 11.4mm |
| Gender | Male |
| Insulation | Fully Insulated |
| Insulation Diameter | 0.16inch |
| Insulation Material | Nylon |
| Length | 23.1mm |
| Material | Nylon |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Crimp |
| Weight | 1.5lb |
| Width | 11.4mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNF14-250FIMB-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
