
Male disconnect terminal, fully insulated with blue nylon housing. Features a 0.25 x 0.032 inch brass tab with nickel plating for reliable connection. Designed for crimp termination of 16-14 AWG wire, supporting a 600V voltage rating. This free-hanging connector has a depth and width of 11.4mm and a length of 23.1mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit DNF14-250FIMB-Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Depth | 11.4mm |
| Gender | Male |
| Insulation | Fully Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 0.16inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 23.1mm |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Term® |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Crimp |
| Voltage Rating | 600V |
| Weight | 1.76oz |
| Width | 11.4mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNF14-250FIMB-Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.