
Fully insulated, female push-on terminal featuring a blue nylon insulation and tin-plated brass body and contacts. Designed for 14-16 AWG wire, this free-hanging terminal has a 0.25-inch tab width and 0.032-inch tab thickness. The component is RoHS compliant and supplied on a tape and reel for efficient application.
Sign in to ask questions about the Panduit DNF14250FIBX-2K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit DNF14250FIBX-2K technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 8.9mm |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Diameter | 0.24inch |
| Insulation Material | Nylon |
| Length | 0.93inch |
| Material | Nylon |
| Mount | Free Hanging |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Disco™ |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Crimp |
| Weight | 8.4lb |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNF14250FIBX-2K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.