
Female, straight, free-hanging interconnection device featuring brass contacts with tin plating. Designed for 18-22 AWG wire, it has a 0.11-inch tab width and 0.032-inch tab thickness. The nylon insulation on the non-mating end is red, with an insulation diameter of 0.1 inch. This RoHS compliant component is supplied in bulk packaging with 100 units per package.
Sign in to ask questions about the Panduit DNF18-110-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit DNF18-110-C technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Mating End Insulated |
| Insulation Diameter | 0.1inch |
| Insulation Material | Nylon |
| Length | 0.69inch |
| Material | Brass |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Tab Thickness | 0.032inch |
| Tab Width | 0.11inch |
| Terminal Material | Brass |
| Termination | Crimp |
| Weight | 2.4oz |
| Width | 3.81mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNF18-110-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
