
Female wire terminal featuring brass body and contact material, both with tin plating. Non-mating end insulated with red nylon, accommodating wire gauges from 18AWG to 22AWG. Designed for crimp termination with a tab thickness of 0.032 inches and width of 0.11 inches. Free-hanging mount, RoHS compliant, and supplied in bulk packaging.
Panduit DNF18-110-M technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Mating End Insulated |
| Insulation Diameter | 0.1inch |
| Insulation Material | Nylon |
| Length | 0.69inch |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Tab Thickness | 0.032inch |
| Tab Width | 0.11inch |
| Termination | Crimp |
| Weight | 1.1lb |
| Width | 3.81mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNF18-110-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
