
Fully insulated female crimp terminal, featuring brass contacts with tin plating. Designed for 18-22 AWG wire, this straight orientation interconnection device has a red nylon insulation with a 0.12-inch diameter and a 0.71-inch length. The brass construction ensures durability, with a tab width of 0.11 inches and a tab thickness of 0.032 inches. Packaged in bulk quantities of 100, this RoHS compliant component is suitable for free-hanging applications.
Panduit DNF18-110FIB-C technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.12inch |
| Insulation Material | Nylon |
| Length | 0.71inch |
| Material | Brass |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Tab Thickness | 0.032inch |
| Tab Width | 0.11inch |
| Terminal Material | Brass |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNF18-110FIB-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
