
Female, fully insulated interconnection device featuring brass body and contact material, both with tin plating. Designed for crimp termination, it accommodates wire gauges from 18 to 22 AWG. The nylon insulation is red, with a diameter of 0.12 inches. Dimensions include a 0.71-inch length, 4.83mm width, and 4.8mm depth, with tab dimensions of 0.11-inch width and 0.032-inch thickness. This RoHS compliant component is supplied in bulk packaging of 1000 units.
Sign in to ask questions about the Panduit DNF18-110FIB-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit DNF18-110FIB-M technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 4.8mm |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.12inch |
| Insulation Material | Nylon |
| Length | 0.71inch |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Tab Thickness | 0.032inch |
| Tab Width | 0.11inch |
| Termination | Crimp |
| Weight | 1.1lb |
| Width | 4.83mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNF18-110FIB-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
