
Female quick disconnect terminal for 18-22 AWG wire, featuring a 17.5mm length and 3.81mm width. Constructed with brass body and contact material, both plated in tin. The terminal has a straight, free-hanging orientation and a non-mating end insulated with red nylon. Tab dimensions are 0.11 inch width and 0.02 inch thickness. Packaged in bulk quantities of 1000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit DNF18-111-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Mating End Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.1inch |
| Insulation Material | Nylon |
| Length | 17.5mm |
| Material | Brass |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Tab Thickness | 0.02inch |
| Tab Width | 0.11inch |
| Termination | Crimp |
| Width | 3.81mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNF18-111-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
