
Fully insulated female crimp terminal for 18-22 AWG wire. Features brass body and contacts with tin plating. Nylon insulation in red provides a 0.12-inch insulation diameter. Straight orientation, free-hanging mount, with a tab thickness of 0.02 inches and tab width of 0.11 inches. RoHS compliant, supplied in bulk packaging of 100 units.
Sign in to ask questions about the Panduit DNF18-111FIB-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit DNF18-111FIB-C technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 4.8mm |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.12inch |
| Insulation Material | Nylon |
| Length | 18mm |
| Material | Brass |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Tab Thickness | 0.02inch |
| Tab Width | 0.11inch |
| Terminal Material | Brass |
| Termination | Crimp |
| Weight | 2.24oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNF18-111FIB-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
