
Fully insulated quick disconnect terminal for 18-22 AWG wire. Features brass body and contact with tin plating, and a red nylon insulation. Straight, free-hanging orientation with 18mm length and 4.8mm depth. Tab dimensions are 0.11 inch width and 0.02 inch thickness. Packaged in bulk quantity of 1000 units.
Panduit DNF18-111FIB-M technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 4.8mm |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Diameter | 0.12inch |
| Insulation Material | Nylon |
| Length | 18mm |
| Material | Brass |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Tab Thickness | 0.02inch |
| Tab Width | 0.11inch |
| Terminal Material | Brass |
| Termination | Crimp |
| Weight | 1.1lb |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNF18-111FIB-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.