
Fully insulated, female push-on terminal featuring brass body and contact material with tin plating. Designed for 18-22 AWG wire, it accepts a 0.187-inch tab width and 0.032-inch tab thickness. This free-hanging terminal offers a 0.136-inch insulation diameter and a compact 7.4mm depth. Supplied on tape and reel in a 3000-piece package, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit DNF18-187FIB-3K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit DNF18-187FIB-3K technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 7.4mm |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Diameter | 0.136inch |
| Length | 0.78inch |
| Mount | Free Hanging |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Disco™ ReelSmart™ |
| Tab Thickness | 0.032inch |
| Tab Width | 0.187inch |
| Termination | Standard |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNF18-187FIB-3K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
