
Fully insulated push-on terminal for wire gauges 22-18 AWG, accommodating 1.5mm² wire. Features brass body and contact with tin plating. Nylon insulation, 0.136-inch insulation diameter, 0.032-inch tab thickness, and 0.187-inch tab width. This free-hanging female connector has a depth of 7.4mm and length of 19.8mm, supplied in bulk packaging of 100 units. RoHS compliant.
Sign in to ask questions about the Panduit DNF18-187FIB-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit DNF18-187FIB-C technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 7.4mm |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Diameter | 0.136inch |
| Insulation Material | Nylon |
| Length | 19.8mm |
| Material | Nylon |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Tab Thickness | 0.032inch |
| Tab Width | 0.187inch |
| Terminal Material | Brass |
| Termination | Crimp |
| Weight | 2.88oz |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNF18-187FIB-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
