Fully insulated, female push-on terminal featuring a brass body with tin plating and a brass contact with tin plating. Designed for free-hanging mounting, this component accepts wire gauges from 22 AWG to 18 AWG. The nylon insulation has a diameter of 0.136 inches, and the terminal measures 19.8mm in length and 7.4mm in depth. This RoHS compliant, lead-free terminal is supplied on tape and reel in a package quantity of 3000.
Panduit DNF18-188FIB-3K technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 7.4mm |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Diameter | 0.136inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 19.8mm |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Disco™ ReelSmart™ |
| Size | 0.02inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Termination | Crimp |
| Weight | 9.3lb |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNF18-188FIB-3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.