
Female push-on terminal featuring a straight, non-mating end insulated nylon construction. Body and contact materials are brass with tin plating, suitable for 18-22 AWG wire gauges. Dimensions include a 20.57mm length, 7.37mm width, and 17.37mm depth. This free-hanging terminal is RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the Panduit DNF18-250-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit DNF18-250-C technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 17.37mm |
| Gender | Female |
| Insulation | Non-Mating End Insulated |
| Insulation Diameter | 3.51mm |
| Insulation Material | Nylon |
| Length | 20.57mm |
| Material | Brass |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Terminal Material | Brass |
| Termination | Crimp |
| Weight | 5.12oz |
| Width | 7.37mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNF18-250-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
