
Red, fully insulated male interconnection device featuring brass contacts with nickel plating. Designed for free-hanging mounting, this crimp-style terminal accommodates wire gauges from 18 to 22 AWG. Constructed with a durable nylon insulation material, it offers a 0.25-inch tab width and 0.032-inch tab thickness. The device is RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the Panduit DNF18-250FIMB-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit DNF18-250FIMB-D technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Male |
| Insulation | Fully Insulated |
| Insulation Diameter | 0.136inch |
| Insulation Material | Nylon |
| Length | 0.91inch |
| Material | Nylon |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Brass |
| Termination | Crimp |
| Weight | 1.4lb |
| Width | 11.4mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNF18-250FIMB-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.